Part Details for AML22CBM2AA by Honeywell Sensing and Control
Overview of AML22CBM2AA by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AML22CBM2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B2786
|
Newark | Switch, Pushbutton, Spdt, 3A, 250V, Product Range:Aml22 Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Contact Current Dc Max:2A Rohs Compliant: Yes |Honeywell AML22CBM2AA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2000 | Buy Now |
DISTI #
480-4427-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
54 In Stock |
|
$74.1110 / $97.3700 | Buy Now |
DISTI #
785-AML22CBM2AA
|
Mouser Electronics | Pushbutton Switches UNSEALED OI PB SWITCH RoHS: Compliant | 0 |
|
$65.2400 | Order Now |
DISTI #
70119875
|
RS | Pushbutton Switch SQ SPDT MOM ACT LIGHTED | Honeywell AML22CBM2AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 90 |
|
$38.8600 | Buy Now |
|
Onlinecomponents.com | BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Yellow LED - 24 Vdc - QC/Solder RoHS: Compliant |
21 In Stock 100 On Order |
|
$58.7100 / $79.9200 | Buy Now |
DISTI #
1773212
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPDT, 3A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$70.7177 | Buy Now |
DISTI #
1773212
|
Farnell | SWITCH, PUSHBUTTON, SPDT, 3A, 250V RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 0 Days Container: Each | 0 |
|
$80.9472 | Buy Now |
|
Master Electronics | BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Yellow LED - 24 Vdc - QC/Solder RoHS: Compliant |
21 In Stock 100 On Order |
|
$58.7100 / $79.9200 | Buy Now |
Part Details for AML22CBM2AA
AML22CBM2AA CAD Models
AML22CBM2AA Part Data Attributes
|
AML22CBM2AA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML22CBM2AA
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | YELLOW LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |