Part Details for AML23EBA3AC01 by Honeywell Sensing and Control
Overview of AML23EBA3AC01 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML23EBA3AC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0446
|
Newark | Honeywell |Honeywell AML23EBA3AC01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5900 / $102.7000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT PC Pins/Push-On Paddle Rocker RoHS: Compliant |
1 Partner Stock |
|
$23.1800 / $46.0800 | Buy Now |
DISTI #
Honeywell AML23EBA3AC01
|
PEI Genesis | TOG Swi DPDT Latched 2A 24VDC | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON None ON DPDT PC Pins/Push-On Paddle Rocker RoHS: Compliant |
1 Partner Stock |
|
$23.1800 / $46.0800 | Buy Now |
Part Details for AML23EBA3AC01
AML23EBA3AC01 CAD Models
AML23EBA3AC01 Part Data Attributes
|
AML23EBA3AC01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML23EBA3AC01
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder Terminal, Paddle Type Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |