Part Details for AML41KBA2 by Honeywell Sensing and Control
Overview of AML41KBA2 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML41KBA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0484
|
Newark | Unsealed Oi-Pb Switch/Honeywell |Honeywell AML41KBA2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$41.3200 / $51.2700 | Buy Now |
DISTI #
23F4367
|
Newark | Lighted Indicator, Rect, 2 Lamp, Qc, For Use With:Aml51 Series Pushbutton Switches, Product Range:Aml41 Series Rohs Compliant: Yes |Honeywell AML41KBA2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6600 | Buy Now |
DISTI #
2266-AML41KBA2-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$66.5900 / $84.1900 | Buy Now |
DISTI #
480-AML41KBA2-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6406 | Buy Now |
DISTI #
785-AML41KBA2
|
Mouser Electronics | Switch Hardware Unsld OI/ADVMAN LINE RoHS: Compliant | 8 |
|
$39.5800 / $44.9700 | Buy Now |
DISTI #
70749679
|
RS | SS Indicator Rectanglar Lens Lighted 2 Incandescent Lamp SnaPin Panel Mount | Honeywell AML41KBA2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2100 | RFQ |
|
Onlinecomponents.com | Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In RoHS: Compliant |
58 In Stock |
|
$44.1600 / $74.4400 | Buy Now |
DISTI #
51662637
|
Verical | Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 46 |
|
$57.9800 / $96.7720 | Buy Now |
DISTI #
44845443
|
Verical | Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$66.4100 / $78.9400 | Buy Now |
DISTI #
Honeywell AML41KBA2
|
PEI Genesis | Pushbutton Switch | 12 |
|
Buy Now |
Part Details for AML41KBA2
AML41KBA2 CAD Models
AML41KBA2 Part Data Attributes
|
AML41KBA2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML41KBA2
Honeywell Sensing and Control
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | PUSHBUTTON SWITCH |