Part Details for AMLD-3670IZ by Aimtec
Overview of AMLD-3670IZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLD-3670IZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9892
|
Newark | Led Driver |Aimtec AMLD-3670IZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 | Buy Now |
DISTI #
2266-AMLD-3670IZ-ND
|
DigiKey | AMLD-3670IZ Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
690 In Stock |
|
$7.4200 / $8.3900 | Buy Now |
|
Onlinecomponents.com | High Power LED Driver - 5 to 36VDC Input Voltage - 2 to 32VDC Output Voltage - 700mA Maximum Rated Current. |
690 Partner Stock |
|
$6.6200 / $18.4900 | Buy Now |
DISTI #
69183589
|
Verical | High Power LED Power Supplier RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 690 |
|
$5.2500 / $5.9400 | Buy Now |
DISTI #
AIMTEC AMLD-3670IZ
|
PEI Genesis | LED Driver | 690 |
|
Buy Now | |
DISTI #
AMLD-3670IZ
|
Avnet Abacus | LED DRVR 9V/12V/15V/18V/24V 10-Pin DIP (Alt: AMLD-3670IZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for AMLD-3670IZ
AMLD-3670IZ CAD Models
AMLD-3670IZ Part Data Attributes:
|
AMLD-3670IZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLD-3670IZ
Aimtec
DC/DC LED Driver; Product Weight (grams): 12; Input voltage min (V): 5; Input voltage max (V): 36; Output voltage min: 2; Output voltage max: 32; Output voltage dual assymetric (y/n): Single; Output Power (W): 22.4; Max Output current (A): 0.7; Efficiency (%): 96; Max Capacitive load (µF): 100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; Derating : 85; Voltage Accuracy (%): ±2; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |