Part Details for AMN11112 by Panasonic Electronic Components
Overview of AMN11112 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AMN11112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J4190
|
Newark | Sensor, Pir, Compact, Std, 5M, White, Sensing Range Max:-, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:-, Response Time:-, Product Range:Mp Series, Svhc:No Svhc (07-Jul-2017), Colour:White, Operating Temperature Rohs Compliant: Yes |Panasonic AMN11112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$18.9400 / $26.0400 | Buy Now |
DISTI #
V99:2348_10813309
|
Arrow Electronics | PIR Sensor Digital 5m 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1709 | Americas - 3 |
|
$7.5000 | Buy Now |
DISTI #
25878183
|
Verical | PIR Sensor Digital 5m 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 3 |
|
$7.5000 | Buy Now |
Part Details for AMN11112
AMN11112 CAD Models
AMN11112 Part Data Attributes
|
AMN11112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN11112
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |