Part Details for AMN21111 by Panasonic Electronic Components
Overview of AMN21111 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMN21111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1047
|
Newark | Motion Sensor, Standard Analog, 5Vdc, Sensing Range Max:5M, Supply Voltage Min:4.5Vdc, Supply Voltage Max:5.5Vdc, Beam Angle:100°, Response Time:-, Product Range:Amn 2,3,4 Series, Sensing Angle Min:82°, Sensor Output Type:Analogue Rohs Compliant: Yes |Panasonic AMN21111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $20.6100 | Buy Now |
DISTI #
255-1815-ND
|
DigiKey | SENSOR MOTION ANLG STD 5V BK PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
394 In Stock |
|
$14.6787 / $22.0200 | Buy Now |
DISTI #
AMN21111
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 5m 82Deg x 100Deg 3-Pin - Trays (Alt: AMN21111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.1104 / $21.6380 | Buy Now |
DISTI #
769-AMN21111
|
Mouser Electronics | Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLACK ANALOG PCB RoHS: Compliant | 95 |
|
$17.9200 / $20.8200 | Buy Now |
DISTI #
70158525
|
RS | SENSOR, Industrial Motion, SENSOR MOTION ANLG STD 5V BK PCB, Position Sensors | Panasonic Electronic Components AMN21111 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9400 | RFQ |
|
Future Electronics | AMN2 Series 2.5 V Analog Output Passive Black Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.0300 / $14.7400 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin RoHS: Compliant |
27 In Stock |
|
$19.1200 / $24.6600 | Buy Now |
DISTI #
69146982
|
Verical | PIR Sensor Analog 5m 1-CH 3-Pin Carton Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 494 |
|
$12.8700 / $15.6100 | Buy Now |
DISTI #
53521869
|
Verical | PIR Sensor Analog 5m 1-CH 3-Pin Carton Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 98 |
|
$20.0400 | Buy Now |
DISTI #
51531669
|
Verical | PIR Sensor Analog 5m 1-CH 3-Pin Carton Min Qty: 3 Package Multiple: 1 Date Code: 1702 | Americas - 26 |
|
$26.2493 / $30.4069 | Buy Now |
Part Details for AMN21111
AMN21111 CAD Models
AMN21111 Part Data Attributes
|
AMN21111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN21111
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |