Part Details for AMN23111 by Panasonic Electronic Components
Overview of AMN23111 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMN23111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1051
|
Newark | Sensor, Motion, Pir, 5Vdc, Pcb, Sensing Range Max:5M, Supply Voltage Min:4.5Vdc, Supply Voltage Max:5.5Vdc, Beam Angle:38°, Response Time:9Ms, Product Range:Amn 2,3,4 Series, Sensor Supply Voltage:4.5V Dc To 5.5V Dc Rohs Compliant: Yes |Panasonic AMN23111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $21.0200 | Buy Now |
DISTI #
255-1804-ND
|
DigiKey | SENSOR MOTION ANA SPOT5V BLK PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
378 In Stock |
|
$14.6915 / $22.0400 | Buy Now |
DISTI #
AMN23111
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN23111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4944 / $22.0728 | Buy Now |
DISTI #
769-AMN23111
|
Mouser Electronics | Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLK ANALOG SPOT PCB RoHS: Compliant | 30 |
|
$18.3600 / $22.0400 | Buy Now |
DISTI #
74612314
|
RS | PIR SensorAMN (NaPiOn) Series | Panasonic Electronic Components AMN23111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$22.8500 | Buy Now |
|
Future Electronics | AMN2 Series 2.5 V Analog Output Passive Black Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.4400 / $16.2100 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Analog 5m 1-CH 3-Pin Carton RoHS: Compliant |
75 In Stock |
|
$19.7500 / $25.7100 | Buy Now |
DISTI #
AMN23111
|
TTI | Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLK ANALOG SPOT PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.4600 / $18.8300 | Buy Now |
DISTI #
AMN23111
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN23111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4944 / $22.0728 | Buy Now |
DISTI #
AMN23111
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN23111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4944 / $22.0728 | Buy Now |
Part Details for AMN23111
AMN23111 CAD Models
AMN23111 Part Data Attributes
|
AMN23111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN23111
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |