Part Details for AMN23112 by Panasonic Electronic Components
Overview of AMN23112 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMN23112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1052
|
Newark | Amn (Napion) Se |Panasonic AMN23112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $20.6100 | Buy Now |
DISTI #
255-1807-ND
|
DigiKey | SENSOR MOTION ANA SPOT5V WHT PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$22.6190 / $31.6700 | Buy Now |
DISTI #
AMN23112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN23112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.1104 / $21.6380 | Buy Now |
DISTI #
769-AMN23112
|
Mouser Electronics | Board Mount Motion & Position Sensors ANALOG WHITE SPOT DETECTION RoHS: Compliant | 5 |
|
$21.2700 / $31.6600 | Buy Now |
DISTI #
74612315
|
RS | PIR SensorAMN (NaPiOn) Series | Panasonic Electronic Components AMN23112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8600 | RFQ |
|
Future Electronics | AMN2 Series 5 V Analog Out Passive White Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$20.7200 / $21.7600 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin RoHS: Compliant | 0 |
|
$20.2100 / $28.7100 | Buy Now |
DISTI #
AMN23112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN23112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.1104 / $21.6380 | Buy Now |
DISTI #
AMN23112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN23112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.1104 / $21.6380 | Buy Now |
|
Master Electronics | PIR Sensor Digital 5m 3-Pin RoHS: Compliant | 0 |
|
$20.2100 / $28.7100 | Buy Now |
Part Details for AMN23112
AMN23112 CAD Models
AMN23112 Part Data Attributes
|
AMN23112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN23112
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |