-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1054
|
Newark | Amn (Napion) Se |Panasonic AMN24112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6600 / $21.7700 | Buy Now |
DISTI #
255-1818-ND
|
DigiKey | SENSOR MOTION ANA 10M 5V WHT PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
450 In Stock |
|
$23.8916 / $33.4500 | Buy Now |
DISTI #
AMN24112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 10m 93Deg x 110Deg 3-Pin - Trays (Alt: AMN24112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.1856 / $22.8555 | Buy Now |
DISTI #
769-AMN24112
|
Mouser Electronics | Board Mount Motion & Position Sensors ANALOG WHITE 10 METER DETECTION RoHS: Compliant | 46 |
|
$21.3000 / $34.1200 | Buy Now |
DISTI #
74612317
|
RS | PIR SensorAMN (NaPiOn) Series | Panasonic Electronic Components AMN24112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5400 | RFQ |
|
Future Electronics | AMN2 Series 5 V Analog Out Passive White Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$18.7500 / $19.6900 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Analog 10m 1-CH 3-Pin Carton RoHS: Compliant | 0 |
|
$21.3500 / $30.3300 | Buy Now |
DISTI #
AMN24112
|
TTI | Board Mount Motion & Position Sensors ANALOG WHITE 10 METER DETECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.1200 / $21.5900 | Buy Now |
DISTI #
AMN24112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 10m 93Deg x 110Deg 3-Pin - Trays (Alt: AMN24112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.1856 / $22.8555 | Buy Now |
DISTI #
AMN24112
|
Avnet Americas | PIR Sensor Analog 1-Channel 0.17mA 10m 93Deg x 110Deg 3-Pin - Trays (Alt: AMN24112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.1856 / $22.8555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMN24112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN24112
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |