-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, MBCY3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1057
|
Newark | Motion Sensor, Slight Digital, 5Vdc, Sensing Range Max:2M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:91°, Response Time:-, Product Range:Amn 2,3,4 Series, Sensing Angle Min:91°, Sensor Output Type:Digital Rohs Compliant: Yes |Panasonic AMN32111 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $15.4100 | Buy Now |
DISTI #
255-2645-ND
|
DigiKey | SENSOR SLIGHT MOTION 5V BLK LEN Min Qty: 1 Lead time: 12 Weeks Container: Box |
1721 In Stock |
|
$12.1551 / $20.1200 | Buy Now |
DISTI #
AMN32111
|
Avnet Americas | PIR MOTION SENSOR PAPIRS - Trays (Alt: AMN32111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5568 / $14.2176 | Buy Now |
DISTI #
769-AMN32111
|
Mouser Electronics | Board Mount Motion & Position Sensors Motion Sensor RoHS: Compliant | 1454 |
|
$12.0700 / $16.1600 | Buy Now |
DISTI #
70158522
|
RS | SENSOR, Industrial Motion, SENSOR SLIGHT MOTION 5V BLK LEN, Position Sensors | Panasonic Electronic Components AMN32111 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1100 | RFQ |
|
Future Electronics | AMN3 Series 5 V Digital Out Passive Black Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$11.9000 / $12.4900 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 2m 1-CH 3-Pin Carton RoHS: Compliant |
45 In Stock |
|
$11.6500 / $13.1900 | Buy Now |
DISTI #
AMN32111
|
TTI | Board Mount Motion & Position Sensors Motion Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 74 In Stock |
|
$12.1300 / $14.0100 | Buy Now |
DISTI #
AMN32111
|
Avnet Americas | PIR MOTION SENSOR PAPIRS - Trays (Alt: AMN32111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5568 / $14.2176 | Buy Now |
DISTI #
AMN32111
|
Avnet Americas | PIR MOTION SENSOR PAPIRS - Trays (Alt: AMN32111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5568 / $14.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMN32111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN32111
Panasonic Electronic Components
Analog Circuit, MBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-30 Code | O-MBCY-W3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |