Part Details for AMN33112 by Panasonic Electronic Components
Overview of AMN33112 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMN33112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1060
|
Newark | Motion Sensor, 3Vdc To 6Vdc, Sensing Range Max:5M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:38°, Response Time:-, Product Range:Amn 2,3,4 Series, Sensor Supply Voltage:3V Dc To 6V Dc Rohs Compliant: Yes |Panasonic AMN33112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $15.4100 | Buy Now |
DISTI #
255-2648-ND
|
DigiKey | SENSOR MOTION SPOT 5V WHT LENS Min Qty: 1 Lead time: 12 Weeks Container: Box |
587 In Stock |
|
$12.1554 / $20.1200 | Buy Now |
DISTI #
AMN33112
|
Avnet Americas | PIR Sensor Digital 1-Channel 170uA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN33112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5568 / $14.2176 | Buy Now |
DISTI #
769-AMN33112
|
Mouser Electronics | Board Mount Motion & Position Sensors Spot detection 5vdc white RoHS: Compliant | 203 |
|
$12.1600 / $19.8800 | Buy Now |
DISTI #
74612320
|
RS | PIR SensorAMN (NaPiOn) Series | Panasonic Electronic Components AMN33112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6200 | RFQ |
|
Future Electronics | AMN3 Series 5 V Digital Out Passive White Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$12.7400 / $13.3800 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin Carton/Case RoHS: Compliant |
50 In Stock |
|
$10.6600 / $16.2000 | Buy Now |
DISTI #
AMN33112
|
TTI | Board Mount Motion & Position Sensors Spot detection 5vdc white RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.9400 / $13.4100 | Buy Now |
DISTI #
AMN33112
|
Avnet Americas | PIR Sensor Digital 1-Channel 170uA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN33112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5568 / $14.2176 | Buy Now |
DISTI #
AMN33112
|
Avnet Americas | PIR Sensor Digital 1-Channel 170uA 2m 22Deg x 38Deg 3-Pin - Trays (Alt: AMN33112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5568 / $14.2176 | Buy Now |
Part Details for AMN33112
AMN33112 CAD Models
AMN33112 Part Data Attributes
|
AMN33112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN33112
Panasonic Electronic Components
Analog Circuit, MBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-30 Code | O-MBCY-W3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |