Part Details for AMPACT CU TAP 350-2/0 by TE Connectivity
Overview of AMPACT CU TAP 350-2/0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPACT CU TAP 350-2/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0591
|
Newark | Automotive Connectors Ampact Cu Tap 350-2/0 |Energydivision Te Connectivity AMPACT CU TAP 350-2/0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$58.6900 / $72.8700 | Buy Now |
DISTI #
2266-AMPACTCUTAP350-2/0-ND
|
DigiKey | Automotive Connectors AMPACT CU Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$56.5300 | Buy Now |
DISTI #
38386181
|
Verical | Wedge Tab Terminal (6.2/0)-(2/0)AWG Copper 66.54mm Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$53.0100 | Buy Now |
DISTI #
TE Connectivity AMPACT CU TAP 350-2/0
|
PEI Genesis | AMPACT CU TAP 350-2/0 | 0 |
|
Buy Now |