Part Details for AMPDADH-A05T by Abracon Corporation
Overview of AMPDADH-A05T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AMPDADH-A05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDADH-A05T-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMPDADH-A05T
|
Avnet Americas | MEMS Crystal Oscillator ±25ppm 25MHz to 27MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDADH-A05T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 25.000 MHz/27.000 MHz - ±25ppm -20°C to +70°C - 2.0 x 1.6 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.8600 / $3.9000 | Buy Now |
DISTI #
AMPDADH-A05T
|
Avnet Americas | MEMS Crystal Oscillator ±25ppm 25MHz to 27MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDADH-A05T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for AMPDADH-A05T
AMPDADH-A05T CAD Models
AMPDADH-A05T Part Data Attributes:
|
AMPDADH-A05T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDADH-A05T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 27 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AMPDADH-A05T
This table gives cross-reference parts and alternative options found for AMPDADH-A05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPDADH-A05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPDADH-A05 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMPDADH-A05T vs AMPDADH-A05 |
AMPDADH-A05T3 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMPDADH-A05T vs AMPDADH-A05T3 |