-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2303
|
Newark | Mems Osc, Config, 6.16791Mhz, 3.2X2.5Mm, Configurable Frequency Min:6.1298496Mhz, Configurable Frequency Max:6.16791Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Ampd Series, Operating Rohs Compliant: Yes |Abracon AMPDEFH-A13T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.5000 | Buy Now |
DISTI #
535-14614-1-ND
|
DigiKey | MEMS OSC XO 1.71V-3.63V 4VDFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7432 / $4.1100 | Buy Now |
DISTI #
815-AMPDEFH-A13T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 1.71V-3.63V 4VDFN RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
DISTI #
V72:2272_21896580
|
Arrow Electronics | Oscillator MEMS 6.1298496MHz/ 6.16791MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1905 Container: Cut Strips | Americas - 3000 |
|
$0.5715 / $0.6493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 6.16791MHz/6.1298496MHz - ±25ppm -40°C to +85°C - 3.2 x 2.5 mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.4100 / $5.0400 | Buy Now |
DISTI #
32644015
|
Verical | Oscillator MEMS 6.1298496MHz/ 6.16791MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1905 | Americas - 3000 |
|
$0.5715 / $0.6396 | Buy Now |
DISTI #
AMPDEFH-A13T
|
Avnet Abacus | - Tape and Reel (Alt: AMPDEFH-A13T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDEFH-A13T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEFH-A13T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 6.1298496 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.16791 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |