Datasheets
AMPMADD-20.0000 by: Abracon Corporation

MEMS OSC XO 20.0000MHZ CMOS SMD

Part Details for AMPMADD-20.0000 by Abracon Corporation

Overview of AMPMADD-20.0000 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMADD-20.0000

Part # Distributor Description Stock Price Buy
DISTI # AMPMADD-20.0000
Avnet Americas MEMS Crystal Oscillator 20MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMADD-20.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMADD-20.0000
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 20.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.3800
  • 2,500 $1.3100
  • 5,000 $1.2600
$1.2600 / $1.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
Bulk
  • 1,000 $1.1600
$1.1600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.9400
  • 50 $1.9100
  • 100 $1.8800
  • 250 $1.8600
  • 500 $1.3900
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $1.9400 Buy Now
DISTI # AMPMADD-20.0000
Avnet Americas MEMS Crystal Oscillator 20MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMADD-20.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ

Part Details for AMPMADD-20.0000

AMPMADD-20.0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMADD-20.0000 Part Data Attributes:

AMPMADD-20.0000 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMADD-20.0000 Abracon Corporation MEMS OSC XO 20.0000MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 5 pF
Physical Dimension 2.0mm x 1.6mm x 0.84mm
Rise Time-Max 3.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMADD-20.0000

This table gives cross-reference parts and alternative options found for AMPMADD-20.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMADD-20.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMADD-20.0000T MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMADD-20.0000T
AMPMAFD-20.0000 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMAFD-20.0000
AMPMAFD-20.0000T MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMAFD-20.0000T
AMPMAFD-20.0000T3 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMAFD-20.0000T3
Part Number Description Manufacturer Compare
AMPMAFD-20.0000 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMAFD-20.0000
AMPMDDD-20.0000T MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMDDD-20.0000T
AMPMGDC-20.0000T3 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMGDC-20.0000T3
AMPMADD-20.0000T MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMADD-20.0000T
AMPMADC-20.0000 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMADC-20.0000
AMPMDDC-20.0000T3 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMDDC-20.0000T3
AMPMEFC-20.0000 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMEFC-20.0000
AMPMDFC-20.0000T3 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMDFC-20.0000T3
AMPMDDD-20.0000T3 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMDDD-20.0000T3
AMPMADC-20.0000T3 MEMS OSC XO 20.0000MHZ CMOS SMD Abracon Corporation AMPMADD-20.0000 vs AMPMADC-20.0000T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMADD-20.0000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMADD-20.0000 by Abracon Corporation

  • Please alert me when AMPMADD-20.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMPMADD-20.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMADD-20.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMPMADD-20.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMADD-20.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMADD-20.0000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: