Part Details for AMS1117CD-3.3 by MSKSEMI
Overview of AMS1117CD-3.3 by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMS1117CD-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 72dB@(120Hz) 1A null 3.3V Positive electrode 18V TO-252 Linear Voltage Regulators (LDO) ROHS | 2500 |
|
$0.0692 / $0.1304 | Buy Now |