Part Details for AMS1117CD-5.0 by UMW
Overview of AMS1117CD-5.0 by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMS1117CD-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-AMS1117CD-5.0CT-ND
|
DigiKey | IC LDO REG 5V 1A TO252 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
822 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 75dB@(120Hz) 1A null 5V Positive electrode 12V TO-252-2 Linear Voltage Regulators (LDO) ROHS | 7140 |
|
$0.0491 / $0.1061 | Buy Now |