Part Details for AMSRL-487.2Z by Aimtec
Overview of AMSRL-487.2Z by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRL-487.2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMSRL-487.2Z
|
Avnet Americas | Module DC-DC Single-OUT 7.2V 0.5A 6W SMD 6-Pin SMD Tube - Rail/Tube (Alt: AMSRL-487.2Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$6.3684 / $9.9684 | Buy Now |
DISTI #
AMSRL-487.2Z
|
Avnet Americas | Module DC-DC Single-OUT 7.2V 0.5A 6W SMD 6-Pin SMD Tube - Rail/Tube (Alt: AMSRL-487.2Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$6.3684 / $9.9684 | Buy Now |
DISTI #
AMSRL-487.2Z
|
Avnet Americas | Module DC-DC Single-OUT 7.2V 0.5A 6W SMD 6-Pin SMD Tube - Rail/Tube (Alt: AMSRL-487.2Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$6.3684 / $9.9684 | Buy Now |
DISTI #
000000000006296765
|
Sager | Switching Voltage Regulators Min Qty: 15 | 0 |
|
$7.4600 / $10.0400 | Buy Now |
Part Details for AMSRL-487.2Z
AMSRL-487.2Z CAD Models
AMSRL-487.2Z Part Data Attributes
|
AMSRL-487.2Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRL-487.2Z
Aimtec
Switching Regulators; Input voltage min (V): 14; Input voltage max (V): 72; Output voltage min: 7.2; Output voltage max: 7.2; Output voltage dual assymetric (y/n): Single; Output Power (W): 3.6; Max Output current (A): 0.5; Efficiency (%): 89; Max Capacitive load (µF): 100; Package type: SMD; Mounting: PCB; W (in): 0.77; L (in): 0.47; H (in): 0.2; W (mm): 19.5; L (mm): 11.8; H (mm): 5; Min Operating temperature: -40; Max operating temperature (°C): 125; Derating: 60; EMC compliance 1: EN55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; SwitchingFrequencytyp(KHz): 300; Short circuit protection: Continuous; Product Weight (grams): 1.8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N6 | |
Length | 19.5 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 7.92 V | |
Output Voltage-Min | 6.48 V | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 11.8 mm |