Part Details for AMT203-V by CUI Devices
Overview of AMT203-V by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMT203-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2050-ND
|
DigiKey | ROTARY ENCODER ABS 4096PPR/12BIT Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$43.8719 / $49.1400 | Buy Now |
DISTI #
490-AMT203-V
|
Mouser Electronics | Encoders AMT kit, AMT203, ABS-SPI absolute encoder RoHS: Compliant | 0 |
|
$43.4400 / $48.9300 | Order Now |
|
Future Electronics | AMT203 Series 5V 2 to 8 mm Open Center Right Angle Capacitive Encoder Switch Kit RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks Container: Kit | 0Kit |
|
$45.5400 / $47.8200 | Buy Now |
|
Onlinecomponents.com | 28 mm, 12 Bit, Absolute, SPI Interface, Capacitive Modular Encoder Kit - 28 mm, 12 Bit, Absolute, Capacitive Modular Encoder RoHS: Compliant |
89 In Stock |
|
$42.5900 / $50.6600 | Buy Now |
DISTI #
69891334
|
Verical | Capacitive Encoder Rotary Absolute Right Angle Digital Square Wave Cable Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 86 |
|
$57.2727 / $63.5634 | Buy Now |
|
Master Electronics | 28 mm, 12 Bit, Absolute, SPI Interface, Capacitive Modular Encoder Kit - 28 mm, 12 Bit, Absolute, Capacitive Modular Encoder RoHS: Compliant |
89 In Stock |
|
$42.5900 / $50.6600 | Buy Now |