Part Details for AMT203303-14CSL036 by CUI Devices
Overview of AMT203303-14CSL036 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AMT203303-14CSL036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMT203303-14CSL036-ND
|
DigiKey | ENCODER CABLE ASSY LKG 36" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3193 | Buy Now |
DISTI #
490-AMT20330314CSL36
|
Mouser Electronics | Encoders AMT303LD Extreme Duty Locking Interface Cable Assembly RoHS: Compliant | 0 |
|
$40.4000 | Order Now |
Part Details for AMT203303-14CSL036
AMT203303-14CSL036 CAD Models
AMT203303-14CSL036 Part Data Attributes
|
AMT203303-14CSL036
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
AMT203303-14CSL036
CUI Devices
AMT303LD Extreme Duty Locking Interface Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 80 °C | |
Option | WITH CABLE ASSEMBLY | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | WIRE | |
Total Number of Contacts | 14 |