Part Details for AMT213D-V by CUI Devices
Overview of AMT213D-V by CUI Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMT213D-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4702-ND
|
DigiKey | ROTARY ENCODR ABS 16384PPR/14BIT Min Qty: 1 Lead time: 21 Weeks Container: Box |
74 In Stock |
|
$50.5631 / $56.6300 | Buy Now |
DISTI #
490-AMT213D-V
|
Mouser Electronics | Encoders Encoder Kit 14-Bit Multi-Turn Axial RoHS: Compliant | 41 |
|
$48.0800 | Buy Now |
DISTI #
V99:2348_21770856
|
Arrow Electronics | Right-Angle (Axial) Orientation, 14-Bit Multi-Turn Resolution, 2 Mbps Data Rate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 0620 | Americas - 98 |
|
$37.9800 / $51.5123 | Buy Now |
|
Future Electronics | AMT21 Series 14 Bit Multi-Turn Axial Modular Absolute Encoder Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$54.3900 | Buy Now |
|
Onlinecomponents.com | Capacitive Encoder Rotary Absolute Right Angle Cable RoHS: Compliant |
50 Partner Stock |
|
$65.3900 / $77.8100 | Buy Now |
DISTI #
53158194
|
Verical | Right-Angle (Axial) Orientation, 14-Bit Multi-Turn Resolution, 2 Mbps Data Rate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0620 | Americas - 98 |
|
$37.9800 | Buy Now |
DISTI #
61885177
|
Verical | Right-Angle (Axial) Orientation, 14-Bit Multi-Turn Resolution, 2 Mbps Data Rate RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$41.6600 / $45.2100 | Buy Now |
|
Master Electronics | Capacitive Encoder Rotary Absolute Right Angle Cable RoHS: Compliant |
50 Partner Stock |
|
$65.3900 / $77.8100 | Buy Now |