Part Details for AMT232B-V by CUI Devices
Overview of AMT232B-V by CUI Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMT232B-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4485-ND
|
DigiKey | ROTARY ENCODR ABS 16384PPR/14BIT Min Qty: 1 Lead time: 21 Weeks Container: Box |
164 In Stock |
|
$45.9550 / $51.4700 | Buy Now |
DISTI #
490-AMT232B-V
|
Mouser Electronics | Encoders KIT 14-BIT Radial SSI Absolute Encoder RoHS: Compliant | 120 |
|
$45.9500 / $51.1500 | Buy Now |
DISTI #
V99:2348_19202717
|
Arrow Electronics | Straight (Radial) Orientation, 14-bit Absolute Resolution RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2117 | Americas - 4 |
|
$48.8800 | Buy Now |
|
Future Electronics | AMT23 Series 14 Bit 5 V ASIC Technology Radial Modular Absolute Encoder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Kit | 0Kit |
|
$49.4400 / $51.9100 | Buy Now |
|
Onlinecomponents.com | Capacitive Encoder Rotary Absolute Straight Cable RoHS: Compliant |
45 In Stock |
|
$46.0800 / $91.0000 | Buy Now |
DISTI #
69272124
|
Verical | Straight (Radial) Orientation, 14-bit Absolute Resolution RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 43 |
|
$64.2808 / $114.1782 | Buy Now |
DISTI #
58807934
|
Verical | Straight (Radial) Orientation, 14-bit Absolute Resolution RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 4 |
|
$48.8800 | Buy Now |
|
Master Electronics | Capacitive Encoder Rotary Absolute Straight Cable RoHS: Compliant |
45 In Stock |
|
$46.0800 / $91.0000 | Buy Now |