Part Details for AMUR1060DC-HF by Comchip Technology Corporation Ltd
Overview of AMUR1060DC-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMUR1060DC-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-AMUR1060DC-HFTR-ND
|
DigiKey | AUTOMOTIVE RECTIFIER SUPER FAST Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5171 / $0.5656 | Buy Now |
DISTI #
750-AMUR1060DC-HF
|
Mouser Electronics | Rectifiers AUTOMOTIVE RECTIFIER SUPER FAST 600V 10A TO-252 RoHS: Compliant | 0 |
|
$0.6590 / $0.7610 | Order Now |
|
NAC | AUTOMOTIVE RECTIFIER SUPER FAST 600V 10A TO-252 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5560 / $1.3300 | Buy Now |