-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1085
|
Newark | Power Inductor, 10Uh, Shielded, 7A Rohs Compliant: Yes |Abracon AMXLA-Q1040-100M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$0.6960 / $1.2600 | Buy Now |
DISTI #
535-AMXLA-Q1040-100M-TCT-ND
|
DigiKey | IND 10UH 7A 33M Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
907 In Stock |
|
$0.4808 / $1.1200 | Buy Now |
DISTI #
AMXLA-Q1040-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 µH, 7 A, Shielded, 8 A, AMXLA-Q1040 - Tape and Reel (Alt: AMXLA-Q1040-100M-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4556 / $0.5100 | Buy Now |
DISTI #
815-AMXLA-Q1040100MT
|
Mouser Electronics | Power Inductors - SMD IND 10uH 7A 33mOhm RoHS: Compliant | 980 |
|
$0.4800 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.5408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy