Part Details for AN-1300-AB by BUD Industries Inc
Overview of AN-1300-AB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1300-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0528
|
Newark | Enclosure, Wall, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:29.97Mm, External Width - Metric:35.8Mm, External Depth - Metric:89.7Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1300-AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.3500 | Buy Now |
DISTI #
377-2389-ND
|
DigiKey | BOX ALUM BLACK 3.53"L X 1.41"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
43 In Stock |
|
$8.3750 / $11.9000 | Buy Now |
DISTI #
563-AN-1300-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure Black (3.5 X 1.4 X 1.2 In) RoHS: Compliant | 4 |
|
$8.3700 / $11.0100 | Buy Now |
DISTI #
70728524
|
RS | Enclosure, Aluminum Diecast, Black, 3.54 x 1.42 x 1.18, AN-A Series | Bud Industries AN-1300-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$8.6500 / $11.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 805 Factory Stock |
|
$8.9100 / $11.7900 | Buy Now |
DISTI #
000000000005422995
|
Sager | Electrical Enclosures Aluminum Enclosure Black (3.5 X 1.4 X 1.2 In) Min Qty: 10 | 805 |
|
$8.3500 / $13.4000 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount NEMA 4X Enclosure RoHS: Compliant | 805 Factory Stock |
|
$8.9100 / $11.7900 | Buy Now |
DISTI #
10012309
|
TestEquity LLC | Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series | 805 |
|
$10.3100 | Buy Now |