Part Details for AN-1312-A by BUD Industries Inc
Overview of AN-1312-A by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1312-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0551
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:34.04Mm, External Width - Metric:64Mm, External Depth - Metric:98Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1312-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1415 |
|
$8.8900 / $10.1700 | Buy Now |
DISTI #
AN-1312-A-ND
|
DigiKey | BOX ALUM NATURAL 3.86"L X 2.52"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
563-AN-1312-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (3.9 X 2.5 X 1.4 In) RoHS: Compliant | 4 |
|
$8.3500 / $10.1200 | Buy Now |
DISTI #
70728517
|
RS | Enclosure, Aluminum Diecast, Natural, 3.85 x 2.52 x 1.35, AN-A Series | Bud Industries AN-1312-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$7.4300 / $9.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure RoHS: Compliant |
18 In Stock 1415 Factory Stock |
|
$6.8400 / $11.2400 | Buy Now |
DISTI #
65020308
|
Verical | NEMA Die Cast Aluminum Enclosure Min Qty: 5 Package Multiple: 5 | Americas - 15 |
|
$14.4845 | Buy Now |
DISTI #
000000000005423018
|
Sager | Electrical Enclosures Aluminum Enclosure (3.9 X 2.5 X 1.4 In) Min Qty: 10 | 1415 |
|
$7.0500 / $11.3000 | Buy Now |
|
Master Electronics | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure RoHS: Compliant |
18 In Stock 1415 Factory Stock |
|
$6.8400 / $11.2400 | Buy Now |
DISTI #
10012332
|
TestEquity LLC | Bud Industries AN-1312-A Aluminum Enclosure, 3.9x2.5x1.4 in, AN-A Series | 1415 |
|
$8.6900 | Buy Now |