Part Details for AN-2800-AB by BUD Industries Inc
Overview of AN-2800-AB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2800-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0576
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:29.97Mm, External Width - Metric:35.8Mm, External Depth - Metric:89.7Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2800-AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$5.4300 | Buy Now |
DISTI #
377-2315-ND
|
DigiKey | BOX ALUM BLACK 3.53"L X 1.41"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$13.5625 / $19.3000 | Buy Now |
DISTI #
563-AN-2800-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (3.5 X 1.4 X 1.2 In) RoHS: Compliant | 5 |
|
$13.5600 / $18.9100 | Buy Now |
DISTI #
70728548
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 3.54 x 1.42 x 1.18, AN-A Series | Bud Industries AN-2800-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$14.5200 / $18.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.4700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount Die Cast Aluminum Box RoHS: Compliant |
100 In Stock 69 Factory Stock |
|
$13.8900 / $17.9200 | Buy Now |
DISTI #
000000000005423043
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (3.5 X 1.4 X 1.2 In) Min Qty: 5 | 69 |
|
$13.6000 / $21.7000 | Buy Now |
DISTI #
4138196
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$14.3256 / $20.1306 | Buy Now |
DISTI #
2837718
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.7585 / $21.3489 | Buy Now |
DISTI #
4138196
|
Farnell | ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 3 |
|
$16.1507 / $21.5090 | Buy Now |