Part Details for AN-2812-AB by BUD Industries Inc
Overview of AN-2812-AB by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2812-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0600
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:34.04Mm, External Width - Metric:64Mm, External Depth - Metric:98Mm, Ip Rating:Ip67, Ip68, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-2812-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.2700 / $19.9300 | Buy Now |
DISTI #
377-2338-ND
|
DigiKey | BOX ALUM BLACK 3.86"L X 2.52"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
34 In Stock |
|
$16.1875 / $23.0000 | Buy Now |
DISTI #
563-AN-2812-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (3.9 X 2.5 X 1.4 In) RoHS: Compliant | 2 |
|
$16.1800 / $22.5700 | Buy Now |
DISTI #
70728572
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 3.85 x 2.52 x 1.35, AN-A Series | Bud Industries AN-2812-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.2700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant |
25 In Stock 10 Factory Stock |
|
$16.5800 / $21.3900 | Buy Now |
DISTI #
64974963
|
Verical | Smooth Black Die Cast Aluminum Bracket Mount Enclosure Min Qty: 3 Package Multiple: 1 Date Code: 2233 | Americas - 24 |
|
$22.7683 / $26.3748 | Buy Now |
DISTI #
000000000005423067
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (3.9 X 2.5 X 1.4 In) Min Qty: 5 | 10 |
|
$16.2000 / $25.9000 | Buy Now |
DISTI #
2837731
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$17.2682 / $23.8909 | Buy Now |
DISTI #
2837731
|
Farnell | ENCLOSURE, WALL MOUNT, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 10 |
|
$19.3563 / $25.5357 | Buy Now |