Part Details for AN-2819-A by BUD Industries Inc
Overview of AN-2819-A by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2819-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0613
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:52.1Mm, External Width - Metric:74.4Mm, External Depth - Metric:79.5Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2819-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$17.0700 / $23.2000 | Buy Now |
DISTI #
377-2351-ND
|
DigiKey | BOX ALUM NATURAL 3.13"L X 2.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$16.2500 / $23.1000 | Buy Now |
DISTI #
563-AN-2819-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (3.1 X 2.9 X 2.1 In) RoHS: Compliant | 99 |
|
$16.2400 / $22.3100 | Buy Now |
DISTI #
70728585
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural,3.13x2.93x2.05 In, NEMA13,AN Series | Bud Industries AN-2819-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$17.1800 / $22.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.3400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 1 Factory Stock |
|
$17.2900 / $22.8800 | Buy Now |
DISTI #
000000000005423080
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (3.1 X 2.9 X 2.1 In) Min Qty: 5 | 1 |
|
$16.2500 / $26.0000 | Buy Now |
DISTI #
2837744
|
element14 Asia-Pacific | ENCLOSURE, WALL MNT, ALUMINIUM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$17.1657 / $24.2037 | Buy Now |
DISTI #
2837744
|
Farnell | ENCLOSURE, WALL MNT, ALUMINIUM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 3 |
|
$18.1451 / $25.6503 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant | 1 Factory Stock |
|
$17.2900 / $22.8800 | Buy Now |