Part Details for AN101101 by ZF Micro Solutions, Inc.
Overview of AN101101 by ZF Micro Solutions, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7307
|
Newark | Ilaps Sensor 8-85/Zf Electronics Rohs Compliant: Yes |Zf AN101101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$38.3100 | Buy Now |
DISTI #
05M6309
|
Newark | Linear Position Sensor, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Housing:Flange Mount, No. Of Pins:-, Output Current:12Ma, Operating Magnetic Force Min:10G, Linearity %:2%, Operating Force:0.12N Rohs Compliant: Yes |Zf AN101101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4200 / $33.1900 | Buy Now |