Part Details for AN19AN0B5E005 by Eaton Cutler-Hammer
Overview of AN19AN0B5E005 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN19AN0B5E005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6465
|
Newark | Controller Starter, Motor Starter Type:Non-Reversing Starter, Power Rating:5Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:9A, Supply Voltage Min:115Vac, Supply Voltage Max:600Vac Rohs Compliant: No |Eaton Cutler Hammer AN19AN0B5E005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.3300 / $619.8900 | Buy Now |
DISTI #
70058414
|
RS | DOL Starter,3 Pole, NEMA,1-5 A FLA,240VAC@60Hz, 220VDC@50Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer AN19AN0B5E005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$557.9000 / $619.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$630.8500 / $667.7100 | Buy Now |