Part Details for AN19BN0E5E020 by Eaton Cutler-Hammer
Overview of AN19BN0E5E020 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN19BN0E5E020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5034
|
Newark | Motor Starter, 1&3-Ph, 18A, 600Vac, 5Hp, Motor Starter Type:Non-Reversing Starter, Power Rating:5Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:18A, Supply Voltage Min:115Vac, Ip/Nema Rating:Nema 0Rohs Compliant: Yes |Eaton Cutler Hammer AN19BN0E5E020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$725.7000 / $806.3300 | Buy Now |
DISTI #
71209201
|
RS | DOL Starter,3 Pole, NEMA,4-20 A FLA,208VAC@60Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer AN19BN0E5E020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$740.2100 / $822.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$747.3200 / $791.4800 | Buy Now |