Part Details for AN19GN0D5E045 by Eaton Cutler-Hammer
Overview of AN19GN0D5E045 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN19GN0D5E045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70904386
|
RS | DOL Starter,3 Pole, NEMA,9-45 A FLA,600VAC@60Hz, 550VAC@50Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer AN19GN0D5E045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 1 |
|
$853.0300 / $992.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,471.2100 / $1,554.8900 | Buy Now |