Part Details for AN19NN0C5E140 by Eaton Cutler-Hammer
Overview of AN19NN0C5E140 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN19NN0C5E140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5055
|
Newark | Motor Starter, 3-Ph, 135A, 600Vac, 100Hp, Motor Starter Type:Non-Reversing Starter, Power Rating:100Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:135A, Supply Voltage Min:115Vac Rohs Compliant: No |Eaton Cutler Hammer AN19NN0C5E140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,749.9700 / $5,965.4400 | Buy Now |
DISTI #
70904397
|
RS | DOL Starter,3 Pole, NEMA,28-140A FLA,480VAC@60Hz,440VAC@50Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer AN19NN0C5E140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5,667.1700 / $5,965.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,766.9600 / $6,098.0000 | Buy Now |