Part Details for AN56AN0AC by Eaton Cutler-Hammer
Overview of AN56AN0AC by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN56AN0AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K5796
|
Newark | Motor Starter, 3P, 600Vac, Nema 00, Motor Starter Type:Reversing Starter, Power Rating:2Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:9A, Supply Voltage Min:-, Supply Voltage Max:600Vac Rohs Compliant: No |Eaton Cutler Hammer AN56AN0AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,987.6900 | Buy Now |
DISTI #
71209232
|
RS | DOL Starter,3 Pole, NEMA, No Heaters FLA,120VAC@60Hz,110VAC@50Hz Coil,1NO,1NC Aux | Eaton - Cutler Hammer AN56AN0AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,928.0600 / $1,987.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,412.9700 / $1,493.3400 | Buy Now |