Part Details for AN56GN0BB by Eaton Cutler-Hammer
Overview of AN56GN0BB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN56GN0BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9080
|
Newark | Nema Open Rev Str Size 2 240V Coil |Eaton Cutler Hammer AN56GN0BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,718.1100 / $4,958.1500 | Buy Now |
DISTI #
71209248
|
RS | DOL Starter,3 Pole, NEMA, No Heaters FLA,240VAC@60Hz,220VDC@50Hz Coil,1NO,1NC Aux | Eaton - Cutler Hammer AN56GN0BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,627.3800 / $4,862.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,471.6700 / $3,622.0900 | Buy Now |