Part Details for AN59GN0A5G020 by Eaton Cutler-Hammer
Overview of AN59GN0A5G020 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN59GN0A5G020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8664
|
Newark | C440 (4-20A) Sz2 Fvr Starter 120Vac Gf |Eaton Cutler Hammer AN59GN0A5G020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,556.4000 / $3,618.4100 | Buy Now |
DISTI #
71209317
|
RS | DOL Starter,3 Pole, NEMA,4-20 FLA,120VAC@60Hz,110VAC@50Hz Coil,1NO,1NC Aux | Eaton - Cutler Hammer AN59GN0A5G020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,302.8000 / $2,419.9500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,615.0200 / $3,771.6600 | Buy Now |