Part Details for AN6N4-GC11KA143L/37C by Amphenol Corporation
Overview of AN6N4-GC11KA143L/37C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN6N4-GC11KA143L/37C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AN6N4-GC11KA143L/3
|
Avnet Americas | Thermistor NTC 14.004k Ohm 15% 2-Pin Radial Bulk - Bulk (Alt: AN6N4-GC11KA143L/3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.2695 / $50.2619 | Buy Now |
DISTI #
527-AN6N411KA143L37C
|
Mouser Electronics | NTC Thermistors Chip in Glass +/-15% #44AWG Ni Thermisto RoHS: Compliant | 55 |
|
$47.4800 / $62.2100 | Buy Now |