-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 30W, 2 Channel(s), 1 Func, Bipolar, PSFM12, SFM-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 30W, 2 CHANNEL(S), 1 FUNC, BIPOLAR, PSFM12 | 20 |
|
$4.5000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AN7164
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7164
Panasonic Electronic Components
Audio Amplifier, 30W, 2 Channel(s), 1 Func, Bipolar, PSFM12, SFM-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , SIP12,.07TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Panasonic | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 51.5 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |