Part Details for AN868-915A-1HRA by Multi-Tech Systems Inc
Overview of AN868-915A-1HRA by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN868-915A-1HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AN868-915A-1HRA-ND
|
DigiKey | RF ANT 868MHZ/915MHZ WHIP TILT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4715 / $21.6400 | Buy Now |
DISTI #
AN868-915A-1HRA
|
Avnet Americas | Antenna RP SMA 3dBi 915MHz - Bulk (Alt: AN868-915A-1HRA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6000 | Buy Now |
DISTI #
125-AN868-915A-1HRA
|
Mouser Electronics | Antennas 868-915 MHz RP-SMA Antenna, 8" (3.0 dBi) (1 Pk) | 0 |
|
$15.4700 / $22.6200 | Order Now |
|
Future Electronics | 868 - 915 MHz RP-SMA 8 in. 3.0 dbi Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$16.7100 / $17.5500 | Buy Now |
|
Symmetry Electronics | 868-915 MHz RP-SMA Antenna, 8 (3.0dBi) (1 Pk) Min Qty: 1 | 0 |
|
$17.6000 | Buy Now |