Part Details for AND262HBA by AND Optoelectronics
Overview of AND262HBA by AND Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AND262HBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C1898
|
Newark | Led, Blue, T-1 (3Mm), 250Mcd, 466Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:3.8V, Wavelength Typ:466Nm, Luminous Intensity:250Mcd, Viewing Angle:40°, Lens Shape:Round Rohs Compliant: Yes |And Optoelectronics AND262HBA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |