Part Details for ANF-700A by OptiFuse
Overview of ANF-700A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANF-700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANF-700A-ND
|
DigiKey | FUSE FUSE STRIP 700A 32VDC RECT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$21.2100 / $49.0900 | Buy Now |
DISTI #
ANF-700A
|
TME | Fuse: fuse, 700A, 32VDC, automotive, 80.6x22.1x8.3mm, ANF Min Qty: 10 | 0 |
|
$38.1800 / $42.7600 | RFQ |
|
South Electronics | ANF-700A | 900 |
|
RFQ |