Part Details for ANGLED DIN RAIL MOUNTING PLATE 70 MM by Hirschmann Electronics GmbH & Co Kg
Overview of ANGLED DIN RAIL MOUNTING PLATE 70 MM by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANGLED DIN RAIL MOUNTING PLATE 70 MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-942177002
|
Mouser Electronics | Mounting Hardware Fixture to laterally mount DIN Rail devices with a maximum width of 70 mm (e.g. SPIDER PL, EagleOne) on a vertical flat surface | 1 |
|
$51.9300 / $63.2000 | Buy Now |