Part Details for ANM-15A (ALTERNATE: ANM-15A) by OptiFuse
Overview of ANM-15A (ALTERNATE: ANM-15A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANM-15A (ALTERNATE: ANM-15A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254004
|
RS | Automotive Fuse, Mini Blade, 32V, 15A | OptiFuse ANM-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 |
|
$0.1760 / $0.2200 | Buy Now |