Part Details for ANN-700 by Eaton Bussmann
Overview of ANN-700 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANN-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8555
|
Newark | Fuse Holder 125Vac, 80Vdc, 2.5Ka 700A Vfa |Eaton Bussmann ANN-700 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.7900 / $211.0500 | Buy Now |
DISTI #
ANN-700-ND
|
DigiKey | BUSS AIRCRAFT LIMITER Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.7320 | Buy Now |
DISTI #
71390793
|
RS | BUSS AIRCRAFT LIMITER | Bussmann by Eaton ANN-700 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7300 | RFQ |