Part Details for ANN-MS-1-005 by u-blox AG
Overview of ANN-MS-1-005 by u-blox AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANN-MS-1-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-ANN-MS-1-005
|
Mouser Electronics | Antennas RoHS: Compliant | 0 |
|
$14.7300 | Order Now |
DISTI #
ANN-MS-1-005
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Active GPS antenna with SMB connector 5m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box Min Qty: 1 | 0 |
|
$14.7300 / $34.4100 | Buy Now |