Part Details for ANS-3835-B by BUD Industries Inc
Overview of ANS-3835-B by BUD Industries Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANS-3835-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T3866
|
Newark | Enclosure, Emi/Rfi Box, Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:89.9Mm, External Width - Metric:182Mm, External Depth - Metric:262Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Bud Industries ANS-3835-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$100.9300 / $120.1900 | Buy Now |
DISTI #
ANS-3835-B-ND
|
DigiKey | BOX ALUM BLACK 10.32"L X 7.17"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.3000 | Buy Now |
DISTI #
563-ANS-3835-B
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket Black (10.3 X 7.2 X 3.5 In) RoHS: Compliant | 4 |
|
$104.7000 / $115.2900 | Buy Now |
DISTI #
71270633
|
RS | Enclosure, NEMA4X, IP67,DieCast Alum, EMI/RFI, RecessedLid, Natural,7.87x5.91x1.1,AN | Bud Industries ANS-3835-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$109.7900 / $115.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.2700 | Buy Now |
|
Onlinecomponents.com | Black Die Cast Aluminum Wall Mount Box RoHS: Compliant |
6 In Stock 26 Factory Stock |
|
$80.6300 / $119.1200 | Buy Now |
DISTI #
76920755
|
Verical | Black Die Cast Aluminum Wall Mount Box Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 5 |
|
$120.5244 / $146.8804 | Buy Now |
DISTI #
000000000003359564
|
Sager | Electrical Enclosures Aluminum Enclosure with EMI/RFI Shielding Gasket Black (10.3 X 7.2 X 3.5 In) Min Qty: 1 | 26 |
|
$80.0000 / $127.9000 | Buy Now |
DISTI #
2564372
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$126.1252 | Buy Now |
DISTI #
2564372
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$130.1853 | Buy Now |