Part Details for ANT-418-PW-LP by TE Connectivity
Overview of ANT-418-PW-LP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-418-PW-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-PW-LP-ND
|
DigiKey | RF ANT 418MHZ WHIP STR SCREW-MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1270 In Stock |
|
$2.2875 / $2.5600 | Buy Now |
DISTI #
712-ANT-418-PW-LP
|
Mouser Electronics | Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz RoHS: Compliant | 602 |
|
$3.9000 / $4.6300 | Buy Now |
DISTI #
74509141
|
RS | Antenna 1/4 Wave 418MHz Screw #10, Internal Platform - LINX | TE Connectivity ANT-418-PW-LP RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.4400 | RFQ |
|
Future Electronics | LP Series 433 MHz Omni Directional Screw Mount Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 89Bag |
|
$2.2500 / $2.6000 | Buy Now |
DISTI #
AMPANT-418-PW-LP
|
Heilind Electronics | ANTENNA 1/4 WAVE 418MHZ SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave 418MHz Screw #10 |
339 In Stock 2100 Factory Stock |
|
$1.8900 / $2.9100 | Buy Now |
DISTI #
ANT-418-PW-LP
|
TTI | Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz Min Qty: 60 Package Multiple: 60 Container: Tray |
Americas - 60 In Stock |
|
$2.3600 / $2.5200 | Buy Now |
DISTI #
000000000007192440
|
Sager | ANTENNA 1/4 WAVE 418MHZ SCREW #10 Min Qty: 600 | 0 |
|
$2.0300 / $2.9000 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave 418MHz Screw #10 |
339 In Stock 2100 Factory Stock |
|
$1.8900 / $2.9100 | Buy Now |
|
New Advantage Corporation | LP Series 433 MHz Omni Directional Screw Mount Antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 71 |
|
$2.8100 / $3.0100 | Buy Now |
Part Details for ANT-418-PW-LP
ANT-418-PW-LP CAD Models
ANT-418-PW-LP Part Data Attributes
|
ANT-418-PW-LP
TE Connectivity
Buy Now
|
Compare Parts:
ANT-418-PW-LP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |