Part Details for ANT-433-MHW-RPS-L by TE Connectivity
Overview of ANT-433-MHW-RPS-L by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-433-MHW-RPS-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-433-MHW-RPS-L-ND
|
DigiKey | RF ANT 433MHZ WHIP CTR CAB 180" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
96 In Stock |
|
$14.3400 | Buy Now |
DISTI #
712-ANT-433-MHW-RPSL
|
Mouser Electronics | Antennas 433MHz MHW Dipole RPSMA, 180'' Cable RoHS: Compliant | 96 |
|
$13.5900 / $14.3400 | Buy Now |
|
Future Electronics | 433 Mhz 1/2 Wave RP-SMA 180" 1.2 dbi 50 Ohm Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$14.6900 / $14.8600 | Buy Now |
DISTI #
AMPANT-433-MHW-RPS-L
|
Heilind Electronics | ANTENNA 433MHZ DIPOLE MHW LONG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 433MHz Dipole MHW Long RPS | 400 Factory Stock |
|
$14.2400 / $29.8200 | Buy Now |
DISTI #
AMPANT-433-MHW-RPS-L
|
Interstate Connecting Components | ANTENNA 433MHZ DIPOLE MHW LONG | 0 |
|
Buy Now | |
DISTI #
000000000007192464
|
Sager | ANTENNA 433MHZ DIPOLE MHW LONG RPS Min Qty: 100 | 0 |
|
$13.3600 / $18.2100 | Buy Now |
|
Master Electronics | Antenna 433MHz Dipole MHW Long RPS | 400 Factory Stock |
|
$14.2400 / $29.8200 | Buy Now |