Part Details for ANT-450-CW-QW-SMA by TE Connectivity
Overview of ANT-450-CW-QW-SMA by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for ANT-450-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-450-CW-QW-SMA-ND
|
DigiKey | RF ANT 5G 450MHZ WHIP STR SMA Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.5250 | Buy Now |
DISTI #
APH ACC04E22-19P-
|
Avnet Americas | ANT-450-CW-QW-SMA, 5GNR Bands 72 & 73, 450 MHz to 470 MHz, straight whip RF antenna, 216 mm RG-174 cable, unterminated - Bulk (Alt: APH ACC04E22-19P-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$19.0362 / $27.0382 | Buy Now |
DISTI #
712-ANT-450CW-QW-SMA
|
Mouser Electronics | Antennas 5GNR Bands 72 & 73, 450 MHz to 470 MHz, straight whip RF antenna, 216 mm RG-174 cable, unterminated RoHS: Compliant | 188 |
|
$8.5800 / $9.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.3000 | Buy Now |
DISTI #
AMPANT-450-CW-QW-SMA
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP 450MHZ S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip 450MHz SMA | 0 |
|
$10.4500 / $15.2400 | Buy Now |
DISTI #
APH ACC04E22-19P-
|
Avnet Americas | ANT-450-CW-QW-SMA, 5GNR Bands 72 & 73, 450 MHz to 470 MHz, straight whip RF antenna, 216 mm RG-174 cable, unterminated - Bulk (Alt: APH ACC04E22-19P-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$19.0362 / $27.0382 | Buy Now |
DISTI #
AMPANT-450-CW-QW-SMA
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP 450MHZ S | 0 |
|
Buy Now | |
DISTI #
000000000007192478
|
Sager | ANTENNA 1/4 WAVE WHIP 450MHZ SMA Min Qty: 100 | 0 |
|
$9.2600 / $12.7000 | Buy Now |
DISTI #
ANT-450-CW-QW-SMA
|
Avnet Abacus | ANT-450-CW-QW-SMA, 5GNR Bands 72 & 73, 450 MHz to 470 MHz, straight whip RF antenna, 216 mm RG-174 cable, unterminated (Alt: ANT-450-CW-QW-SMA) Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |